Helukabel 15138 Wire LiFY 1 G 25 mm² Green/Yellow sold per metre

MPN
15138
Brand
HELUKABEL
EAN-13
2050004723816
Order Code
04-2303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 28/09/2026

The Helukabel 15138 LIFY wire features extra-fine strands, offering a highly flexible and flame-resistant single-core construction in green and yellow. This wiring is ideal for use in internal and switchboard wiring applications due to its braid design. Sold per metre, it is optimised for detailed and intricate wiring tasks.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 10.50mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot