Helukabel 15137 Wire LiFY 1G 16mm² Green/Yellow sold per metre

MPN
15137
Brand
HELUKABEL
EAN-13
2050004723779
Order Code
04-2301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 28/09/2026

Helukabel's 15137 Wire is a highly flexible, extra-fine stranded single core, designed to be flame-resistant. It is ideal for internal and switchboard wiring, featuring a 16 mm² cross-section in a green-yellow colour for easy identification. This product is sold by the metre, making it suitable for custom lengths in various electrical installations.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 8.80mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot