Helukabel 15136 Wire LiFY 1G 10 mm² Green/Yellow 100m super Flexible wire

MPN
15136
Brand
HELUKABEL
EAN-13
2050005618784
Order Code
04-2297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £473.28 £402.29
10+ £385.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Helukabel 15136 is a highly flexible single core wire with extra-fine strands and a cross-section of 10 mm², coloured in green and yellow. It is flame-resistant, making it ideal for internal wiring and switchboard applications. This 100-metre length of braid wire is designed for robust and reliable electrical connections.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 7.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 750V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot