Helukabel 15136 Wire LiFY 1 G 10 mm² Green/Yellow Per Metre

MPN
15136
Brand
HELUKABEL
EAN-13
2050004727746
Order Code
04-2299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Helukabel 15136 Wire LiFY is a highly flexible, extra-fine stranded, single-core wire. It is flame-resistant and comes in a green-yellow colour, sold per metre. This wire is typically used for internal and switchboard wiring applications.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 7.30mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot