Helukabel 15135 Wire 1G6mm² Green/Yellow Flexible per metre

Image Representative of Range

Helukabel 15135 Wire 1G6mm² Green/Yellow Flexible per metre

MPN
15135
Brand
HELUKABEL
EAN-13
2050004723885
Order Code
04-2295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Helukabel manufactures the 15135 Wire LiFY 1 G 6 mm² Green/Yellow, known for its extra-fine strands and high flexibility. This flame-resistant, single-core wire is ideal for internal and switchboard wiring. It is sold per metre and designed to withstand rigorous conditions while providing reliable performance.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 6mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot