Helukabel 15126 Wire LiFY 1x35mm² Red sold per metre

MPN
15126
Brand
HELUKABEL
EAN-13
2050004723861
Order Code
04-2294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 125 availableBack-order availability date - 28/09/2026

Helukabel's LiFY 15126 wire is an extra-fine stranded, highly flexible single-core cable with a 35 mm² cross-section in red. It is flame-resistant, making it suitable for internal and switchboard wiring. This braid wire is ideal for applications where flexibility and durability are essential.
Colour Red
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 11.70mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot