Helukabel 15124 Wire LiFY 1x25 mm² Blue Flexible Cable Metre

MPN
15124
Brand
HELUKABEL
EAN-13
2050004723809
Order Code
04-2293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £13.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 28/09/2026

Helukabel manufactures the 15124 Wire, which is an extra-fine strand, highly flexible single core with a cross-section of 25 mm² in blue. This flame-resistant wire is ideal for internal wiring and switchboard applications. It is typically sold per metre and provides reliable performance in various electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 10.50mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot