Helukabel 15123 Wire LiFY 1x25 mm² Red Sold per metre

MPN
15123
Brand
HELUKABEL
EAN-13
2050004723823
Order Code
04-2291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £13.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 266 availableBack-order availability date - 28/09/2026

The Helukabel 15123 Wire is a highly flexible, flame-resistant single core cable with extra-fine strands. It is designed for internal and switchboard wiring, offering reliable performance in demanding environments. This red, 25 mm² wire is sold per metre, allowing for precise installations.
Colour Red
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 10.50mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot