Helukabel 15121 Wire LiFY 1x16 mm² Blue sold per metre Flexible

MPN
15121
Brand
HELUKABEL
EAN-13
2050004727753
Order Code
04-2289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 28/09/2026

The Helukabel 15121 Wire is a highly flexible single-core, flame-resistant wire featuring extra-fine strands in a 16 mm² blue braid. It is suitable for internal or switchboard wiring applications. Sold per metre, this wire is ideal for demanding environments requiring reliable and safe electrical connections.
Colour Blue
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 8.80mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot