Helukabel 15120 Wire LiFY 1x16 mm² Red sold per metre

MPN
15120
Brand
HELUKABEL
EAN-13
2050004723786
Order Code
04-2288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 97 availableBack-order availability date - 28/09/2026

The Helukabel 15120 LiFY is a highly flexible, single-core wire with a 16 mm² cross-section, featuring extra-fine strands for improved flexibility. This flame-resistant braid wire is ideal for internal and switchboard wiring applications. It is sold per metre, providing versatile usage for various electrical projects.
Colour Red
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 8.80mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot