Helukabel 15118 Wire LiFY 1x10 mm² Blue Sold per metre

MPN
15118
Brand
HELUKABEL
EAN-13
2050004723748
Order Code
04-2287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Helukabel 15118 Wire is an extra-fine strand, highly flexible single core, ideal for internal and switchboard wiring. It features a 10 mm² single core braid for enhanced flame resistance. This product is typically used in applications requiring reliable and efficient electrical connections.
Colour Blue
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 7.30mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot