Helukabel 15117 Wire LiFY 1x10 mm² red sold per metre

MPN
15117
Brand
HELUKABEL
EAN-13
2050004723755
Order Code
04-2286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

Helukabel's 15117 wire features extra-fine strands and is a highly flexible, flame-resistant single core. It is typically used for internal and switchboard wiring. The product is sold per metre and is ideal for applications requiring durability and flexibility.
Colour Red
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 7.30mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot