Helukabel 15116 LiFY Wire 1x6 mm² Brown Sold per metre

MPN
15116
Brand
HELUKABEL
EAN-13
2050004721362
Order Code
04-2285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £5.72 £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 22/09/2026

Helukabel's 15116 Wire LiFY 1 x 6 mm² is a highly flexible, single core wire made with extra-fine strands. It is flame-resistant, making it suitable for internal and switchboard wiring applications. Typically, this wire is used in environments requiring reliable and flexible connectivity within electrical systems.
Colour Brown
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 6mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 50m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot