Helukabel 15115 LiFY Wire 1x6 mm² Blue Sold Per Metre

MPN
15115
Brand
HELUKABEL
EAN-13
2050004727760
Order Code
04-2284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 384 in stock

The Helukabel 15115 wire is a highly flexible, flame-resistant single core wire with extra-fine strands. It is typically used for internal and switchboard wiring. This blue 1 x 6 mm² wire is sold per metre.
Colour Blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 6mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot