Helukabel 15114 wire LiFY 1x6 mm² red sold per metre

MPN
15114
Brand
HELUKABEL
EAN-13
2050004723892
Order Code
04-2283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 442 in stock

The Helukabel 15114 wire is a highly flexible, flame-resistant single core wire with extra-fine strands. It is designed for internal and switchboard wiring applications. This red wire, sold per metre, is suitable for use in braid and wiring braid systems.
Colour Red
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 6mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot