Helukabel 15109 Wire LiFY 1x0.10mm² Orange 100m Super Flexible

MPN
15109
Brand
HELUKABEL
EAN-13
2050005618685
Order Code
04-2281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £19.30 £17.15
10+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/09/2026

The Helukabel 15109 Wire is a highly flexible, extra-fine strand, single core wire. It is flame-resistant and ideal for internal and switchboard wiring applications. This wire comes in an orange colour with a cross-section of 1 x 0.10 mm² and is supplied in a 100 m length.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot