Helukabel 15106 Wire 1 x 0.10 mm² Grey 100 m super Flexible use

Image Representative of Range

Helukabel 15106 Wire 1 x 0.10 mm² Grey 100 m super Flexible use

MPN
15106
Brand
HELUKABEL
EAN-13
2050005618654
Order Code
04-2275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £20.05 £18.06
10+ £16.75
100+ £16.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the 15106 Wire, which features highly flexible, extra-fine strands, and is flame-resistant. The wire is grey, has a cross-sectional area of 0.10 mm², and is available in a 100 m length. It is typically used for internal wiring and switchboard wiring, often in applications requiring braid wire.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot