Helukabel 15105 LiFY wire 1x0.10mm² white 100m super Flexible test lead

MPN
15105
Brand
HELUKABEL
EAN-13
2050005618647
Order Code
04-2273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £18.91 £17.08
10+ £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/09/2026

Helukabel 15105 Wire is a highly flexible single-core wire with extra-fine strands, designed in a 0.10 mm² size and encased in a flame-resistant outer layer. It comes in a 100 m length, making it suitable for various internal and switchboard wiring projects. Typical applications include use as a wiring braid for enhanced adaptability in confined spaces.
Colour White
AWG Not Specified
Conductor Cross Section 0.10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot