Helukabel 15104 Wire LiFY 1x0.10 mm² Brown 100m Super Flexible

MPN
15104
Brand
HELUKABEL
EAN-13
2050005618630
Order Code
04-2271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £17.21 £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel 15104 is a highly flexible single-core wire with a cross-sectional area of 1 x 0.10 mm² and a length of 100 metres. This brown wire features extra-fine strands and is flame-resistant, making it suitable for internal and switchboard wiring applications. Helukabel's wire is ideal for use in wiring braids and other precise electrical installations.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot