Helukabel 15103 Wire LiFY 1x0.10 mm² Blue 100m super Flexible mobile

MPN
15103
Brand
HELUKABEL
EAN-13
2050005618623
Order Code
04-2269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £17.32 £15.70
10+ £14.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 15103 Wire LiFY is a highly flexible, flame-resistant single core wire with extra-fine strands measuring 1 x 0.10 mm² and available in a 100 m blue roll. It is ideal for internal and switchboard wiring applications, providing reliability in complex electrical installations. The wire's characteristic braid ensures durability in various demanding environments.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot