Helukabel 15102 Wire LiFY 1x0.10 mm² Red 100m Super Flexible single wire

MPN
15102
Brand
HELUKABEL
EAN-13
2050005618616
Order Code
04-2267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £18.46 £15.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel 15102 Wire LIFY features extra-fine strands and measures 1 x 0.10 mm², making it a highly flexible single core. It is flame-resistant and available in a red colour over a length of 100 metres. This type of wire is ideal for internal wiring and switchboard wiring applications.
Colour Red
AWG Not Specified
Conductor Cross Section 0.10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot