Helukabel 15100 Wire LiFY 1 x 0.10 mm² Green 100 m Super Flexible

MPN
15100
Brand
HELUKABEL
EAN-13
2050005618593
Order Code
04-2263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £19.05 £17.15
10+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the LiFY 15100 wire, featuring extra-fine strands, making it a highly flexible and flame-resistant single core. This green 1 x 0.10 mm² wire is ideal for internal wiring and switchboard applications. The 100 m wiring braid is designed for use in demanding environments.
Colour Green
AWG Not Specified
Conductor Cross Section 0.10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot