Helukabel 15097 LiFY Wire 1x35 mm² Black sold per metre

MPN
15097
Brand
HELUKABEL
EAN-13
2050004723878
Order Code
04-2261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 147 availableBack-order availability date - 28/09/2026

The Helukabel 15097 Wire is a highly flexible, flame-resistant single core with extra-fine strands, ideal for internal and switchboard wiring. Its 35 mm² cross-section allows for efficient electrical conductivity. Typically used in wiring braids and applications requiring flexible and reliable connections.
Colour Black
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 11.70mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot