Helukabel 15096 Wire LiFY 1x25 mm² Black Sold per metre

MPN
15096
Brand
HELUKABEL
EAN-13
2050004723830
Order Code
04-2259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 395 availableBack-order availability date - 28/09/2026

Helukabel 15096 is a highly flexible, flame-resistant single core wire featuring extra-fine strands. It is ideal for internal wiring and switchboard applications due to its flexibility and durability. This black wire is sold per metre and suitable for various wiring and braid wire tasks.
Colour Black
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 10.50mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot