Helukabel 15095 Wire LiFY Black 1x16 mm² Sold per metre

MPN
15095
Brand
HELUKABEL
EAN-13
2050004723793
Order Code
04-2258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 255 availableBack-order availability date - 28/09/2026

Helukabel's 15095 wire features extra-fine strands for added flexibility and flame resistance. This highly flexible single core wire, with a 16 mm² cross-sectional area, is ideal for internal and switchboard wiring applications. It is sold per metre for customized length requirements.
Colour Black
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 8.80mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot