Helukabel 15094 LiFY Wire 1x10 mm² Black sold per metre

MPN
15094
Brand
HELUKABEL
EAN-13
2050004723762
Order Code
04-2257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 316 in stock

The Helukabel 15094 LiFY is a highly flexible single core wire with extra-fine strands and a cross-section of 10 mm², ideal for demanding wiring tasks. It is flame-resistant, making it suitable for internal and switchboard wiring applications. Typically used for wiring braids and braid wires, this product is sold per metre and offers reliability in various electrical setups.
Colour Black
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 7.30mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot