Helukabel 13563 MEGAFLEX 500-C Control lead 3G2.50mm² Grey/metre

Image Representative of Range

Helukabel 13563 MEGAFLEX 500-C Control lead 3G2.50mm² Grey/metre

MPN
13563
Brand
HELUKABEL
EAN-13
2050005360713
Order Code
04-2254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £8.32 £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Helukabel manufactures the MEGAFLEX 500-C, a shielded control cable providing 3 G 2.50 mm² conductors for reliable signal transmission. This grey control lead is suitable for USA, EMC, and EAC applications, ensuring versatile usage across various environments. It is typically used in automation systems and industrial machinery where durable and flexible cabling is required.
Colour Grey
Number of Cores 3
Conductor Cross Section 2.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 9mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot