Helukabel 13549 MEGAFLEX 500-C control lead 4G1.50 mm² grey per metre

Image Representative of Range

Helukabel 13549 MEGAFLEX 500-C control lead 4G1.50 mm² grey per metre

MPN
13549
Brand
HELUKABEL
EAN-13
2050005351414
Order Code
04-2250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 513 in stock

The Helukabel MEGAFLEX® 500-C is a shielded control cable with 4 conductors and a cross-section of 1.50 mm², designed to offer flexibility and reliability. This grey cable is sold per metre and is ideal for use in environments requiring enhanced electromagnetic compatibility (EMC). It is typically used in industrial automation and machinery for control and signal transmission.
Colour Grey
Number of Cores 4
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 7.90mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot