Helukabel 13532 MEGAFLEX 500-C control lead 2x1mm² grey sold per metre

Image Representative of Range

Helukabel 13532 MEGAFLEX 500-C control lead 2x1mm² grey sold per metre

MPN
13532
Brand
HELUKABEL
EAN-13
2050005358611
Order Code
04-2244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Helukabel's MEGAFLEX® 500-C is a shielded control cable with a specification of 2 x 1 mm², designed for enhanced electromagnetic compatibility. It is sold per metre and is ideal for use in control applications requiring flexibility and durability. Typical applications include industrial automation and equipment that demand reliable signal and power transmission.
Colour Grey
Number of Cores 2
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6.40mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot