Helukabel 13517 MEGAFLEX Control lead 3G 0.75mm² Grey Sold per metre

Image Representative of Range

Helukabel 13517 MEGAFLEX Control lead 3G 0.75mm² Grey Sold per metre

MPN
13517
Brand
HELUKABEL
EAN-13
2050005360676
Order Code
04-2240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Helukabel produces the MEGAFLEX® 500-C control lead, a shielded control cable with a cross-section of 3 G 0.75 mm². This cable, known for its EMC protection, is ideal for applications requiring reliable signal transmission. It is commonly used in industrial settings where durability and flexibility are essential.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6.40mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot