Helukabel 13440 MEGAFLEX 500 control lead 12 G 2.50 mm² grey per metre

Image Representative of Range

Helukabel 13440 MEGAFLEX 500 control lead 12 G 2.50 mm² grey per metre

MPN
13440
Brand
HELUKABEL
EAN-13
2050005360638
Order Code
04-2235
Country of Origin
Germany
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel MEGAFLEX® 500 control lead, model 13440, features a grey 12 G 2.50 mm² construction with flame-resistant and oil-resistant properties. As a reliable control cable, it is ideal for use in demanding industrial environments. Sold per metre, it suits applications requiring durability and flexibility.
Colour Grey
Number of Cores 12
Conductor Cross Section 2.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 15.20mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot