Helukabel 13437 MEGAFLEX 500 control lead 7G 2.50mm² grey per metre

Image Representative of Range

Helukabel 13437 MEGAFLEX 500 control lead 7G 2.50mm² grey per metre

MPN
13437
Brand
HELUKABEL
EAN-13
2050005360621
Order Code
04-2219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Helukabel's MEGAFLEX® 500 control lead features a 7-core configuration with a 2.50 mm² cross-section and is sold per metre. This grey, flame-resistant, and oil-resistant cable is designed for demanding control applications. It is ideal for use in industrial environments where flexibility and durability are crucial.
Colour Grey
Number of Cores 7
Conductor Cross Section 2.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 12.10mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot