Helukabel 13396 MEGAFLEX 500 Grey Control Lead 4 G 1mm² Sold per metre

Image Representative of Range

Helukabel 13396 MEGAFLEX 500 Grey Control Lead 4 G 1mm² Sold per metre

MPN
13396
Brand
HELUKABEL
EAN-13
2050005360522
Order Code
04-2201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Helukabel manufactures the MEGAFLEX® 500 control lead, part number 13396, which is a 4 G 1 mm² flame-resistant and oil-resistant grey cable. This control cable is suitable for industrial machinery and automation systems due to its high durability. It is sold per metre for customised lengths and is ideal for applications requiring reliable and flexible cable installations.
Colour Grey
Number of Cores 4
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6.60mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot