Helukabel 13394 MEGAFLEX 500 Control lead 3 G 1 mm² Grey per metre

Image Representative of Range

Helukabel 13394 MEGAFLEX 500 Control lead 3 G 1 mm² Grey per metre

MPN
13394
Brand
HELUKABEL
EAN-13
2050005351308
Order Code
04-2199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Helukabel MEGAFLEX® 500 Control lead is a flexible, flame-resistant, and oil-resistant cable designed for durable performance. This control cable, with a cross-section of 3 G 1 mm², is suitable for industrial environments where reliability and safety are paramount. Typical applications include use in machinery and equipment requiring high flexibility and resistance to challenging conditions.
Colour Grey
Number of Cores 3
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot