Helukabel 13373 MEGAFLEX 500 control lead 5 G 0.75 mm² grey

Image Representative of Range

Helukabel 13373 MEGAFLEX 500 control lead 5 G 0.75 mm² grey

MPN
13373
Brand
HELUKABEL
EAN-13
2050005351490
Order Code
04-2194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 07/10/2026

Helukabel's MEGAFLEX® 500 control lead is a flexible and flame-resistant cable, designed for industrial environments. This 5 G 0.75 mm² grey cable is both oil and chemical resistant, making it suitable for harsh conditions. It is typically used in machinery and control systems for reliable performance.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6.80mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot