Helukabel 13345 MEGAFLEX 500 Control Lead 3G 0.50mm² Grey/metre

Image Representative of Range

Helukabel 13345 MEGAFLEX 500 Control Lead 3G 0.50mm² Grey/metre

MPN
13345
Brand
HELUKABEL
EAN-13
2050005358567
Order Code
04-2190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Helukabel manufactures the MEGAFLEX® 500 control cable, which is flame-resistant and oil-resistant. This 3-core, 0.50 mm² control lead is grey and sold per metre, offering flexibility and durability. It's typically used in control applications within industrial environments.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 5.30mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot