Helukabel 11025142 Wire H05V-K 1x0.5mm² Transparent Sold per metre

Helukabel 11025142 Wire H05V-K 1x0.5mm² Transparent Sold per metre

Order Code:

04-2185

Brand: HELUKABEL MPN: 11025142

Discontinued


Helukabel's 11025142 Wire H05V-K is a transparent, flexible wire with a cross-section of 0.50 mm², sold by the metre. It is ideal for internal and switchboard wiring applications due to its reliable conductivity and flexibility. This wire is frequently used in various electrical installations for efficient and safe connections.
Colour Transparent
AWG Not Specified
Conductor Cross Section 0.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.50mm
Core layout Copper core blank, according to DIN VDE 0295 class 5 fine strand
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test voltage 2000V

Trustpilot