Helukabel 11023430 Aufmaster AM1 Cable length gauge 1pc digitises stock

MPN
11023430
Brand
HELUKABEL
EAN-13
2050009144302
Order Code
04-2184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £597.09 £507.53
10+ £486.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/10/2026

Helukabel offers the Aufmaster AM1 cable length gauge, identified by part number 11023430. This device is designed to accurately measure cable lengths, ensuring precise usage in electrical and industrial applications. It is ideal for professionals in need of reliable cable management solutions.
Type Cable length gauge
Dimensions (L x W x H) 192 x 62 x 21 mm
Height 21mm
Length 192mm
Material Plastic
Weight 178g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot