Helukabel 11023428 Aufmaster AM1 Cable gauge digitises inventory

MPN
11023428
Brand
HELUKABEL
EAN-13
2050009144289
Order Code
04-2182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £522.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

The Helukabel Aufmaster AM1 cable length gauge, listed under product number 11023428, provides precise measurement of cable lengths. Ideal for inventory management and quality control, it is commonly used in electrical and communication industries. The Helukabel gauge ensures accuracy and efficiency in cable handling.
Type Cable length gauge
Dimensions (L x W x H) 192 x 62 x 21 mm
Height 21mm
Length 192mm
Material Plastic
Weight 178g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot