Helukabel 11023426 Aufmaster AM1 Cable length gauge 1pc free app

MPN
11023426
Brand
HELUKABEL
EAN-13
2050009144333
Order Code
04-2180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £522.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

The Helukabel Aufmaster AM1 cable length gauge is a precise measuring tool designed to accurately determine the length of cables. This device, identified by part number 11023426, is typically used in electrical installations and cable management. Ideal for ensuring precise measurements, it is essential for professionals involved in large-scale electrical projects.
Type Cable length gauge
Dimensions (L x W x H) 192 x 62 x 21 mm
Height 21mm
Length 192mm
Material Plastic
Weight 178g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot