Helukabel 11023425 Aufmaster AM1 Cable length gauge digital efficiency

MPN
11023425
Brand
HELUKABEL
EAN-13
2050009144326
Order Code
04-2179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £605.79 £514.93
10+ £494.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 12/10/2026

The Helukabel Aufmaster AM1 cable length gauge is designed for accurately measuring the length of cables. As a precise tool, it is widely used in electrical installations and cable management. The Helukabel 11023425 model offers reliability in industrial and commercial applications.
Type Cable length gauge
Dimensions (L x W x H) 192 x 62 x 21 mm
Height 21mm
Length 192mm
Material Plastic
Weight 178g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot