Helukabel 11023424 Aufmaster Cable length gauge eliminates paper tasks

MPN
11023424
Brand
HELUKABEL
EAN-13
2050009144319
Order Code
04-2178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £522.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 12/10/2026

Helukabel's Aufmaster AM1 is a precise cable length gauge designed for measuring wire and cable with efficiency. The Helukabel 11023424 model ensures accurate measurement, assisting in inventory and installation processes. It is typically used in industrial and commercial environments where precise cable lengths are crucial.
Type Cable length gauge
Dimensions (L x W x H) 192 x 62 x 21 mm
Height 21mm
Length 192mm
Material Plastic
Weight 178g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot