Helukabel 11023185 Aufmaster AM1 Cable gauge digitises stock management

MPN
11023185
Brand
HELUKABEL
EAN-13
2050009144340
Order Code
04-2177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £522.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/10/2026

The Helukabel Aufmaster AM1 is a cable length gauge designed for precise measurement tasks. Manufactured by Helukabel, this device is known for its accuracy and ease of use. It is typically utilised in electrical installations for measuring cable lengths efficiently.
Type Cable length gauge
Dimensions (L x W x H) 192 x 62 x 21 mm
Height 21mm
Length 192mm
Material Plastic
Weight 178g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot