Helukabel 10883 Wire core 1 G 10 mm² Green/Yellow 100m

Image Representative of Range

Helukabel 10883 Wire core 1 G 10 mm² Green/Yellow 100m

MPN
10883
Brand
HELUKABEL
EAN-13
2050006446669
Order Code
04-2175
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £356.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 23/08/2026

Helukabel's 10883 wire core features a single 10 mm² conductor in a green/yellow colour and is 100 metres in length. It is suitable for internal wiring and switchboard applications, ensuring reliable performance in various electrical systems. This durable wire core is designed for secure and efficient electrical connection.
Colour Green, Yellow
AWG 8 AWG
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Wire core
Cable Diameter 10
Core layout Plain copper braid, fine strand to DIN VDE 0295, Cl. 5
Max. temperature range (fixed installation) 90°C
Max. temperature range (flexible installation) 90°C
Maximum Wire Size AWG 8
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 4000V

Reviews

Be the first to submit a review

Trustpilot