HELU KABEL 906693 Helutop Cable Gland ATEX M25 Polyamide Black

Image Representative of Range

HELU KABEL 906693 Helutop Cable Gland ATEX M25 Polyamide Black

MPN
906693
Brand
HELUKABEL
EAN-13
2050003957472
Order Code
12-0564
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Helukabel manufactures the HELUTOP HT-PA-EX M25 cable gland, featuring an explosion-protected design suitable for secure and safe electrical connections. Made from durable polyamide in a black finish, it is designed for use in hazardous environments. This cable gland is ideal for industrial applications requiring reliable explosion-proof componentry.
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 13mm
External thread M25
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -40°C
Spanner size 29mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot