HellermannTyton TREDUX Thin Wall Heat Shrink, 3:1, 1m Lengths

A range of HellermannTyton Heat Shrink Tubing from the TRUDUEX Range. This TREDUX range offers this Thin Wall tubing cut into 1m lengths. Securely packed in display boxes, they can be removed individually for occasional use in smaller quantities.

With a shrink ratio of 3:1, the tubing conforms very well to highly variable substrate dimensions and replaces many differently sized tubing solutions by fitting almost any heat shrink task.

Applications: Suitable for the reliable electrical insulation and mechanical protection of cables and wires, above and below ground.

  • Thin walled, flexible, cross-linked polyolefin tubing
  • 1m shrink tubing lengths delivered in handy display carton
  • Material: Polyolefin, cross-linked (PO-X)
  • Shrink Ratio: 3:1
  • Operating temperature: -55°C to +135°C
  • Minimum shrink temperature: +100°C
  • Longitudinal change after shrinkage: ±5% max
  • Dielectric Strength: 20 kV/mm according to ASTM D 150
  • Flammability: UL224 VW-1
  • Approvals: CSA, SAE - AMS - DTL-23053/5 Class 1 and 3, SAE - AMS - DTL-23053/5 Class 2 (clear), UL224 125 °C 600V VW-1
  • Available in Black or Yellow/Green
  • Supplied in lengths of 1m
Description Image Product Buy Pricing (Ex VAT) Colour Shrunk Diameter Supplied length Unshrunk Diameter Shrinkage Ratio Type Length Maximum Temperature Min. temperature
HellermannTyton 319-00150 TREDUX-1.5/0.5 Thin Walled Heat Shrink Tubing 3:1
HellermannTyton 319-00150 TREDUX-1.5/0.5 Thin Walled Heat Shrink Tubing 3:1
Standard range
Order code: 49-7955
MPN: 319-00150

Despatched within 4 working days - 47 in stock
2+ £5.83
Price per unit Ex VAT
Black 0.5mm STRONG 1..0m/STRONG 1.5mm 3:1 Heat Shrink Tubing 1m +125°C -55°C
HellermannTyton 319-00300 TREDUX-3/1 Thin Walled Heat Shrink Tubing 3:1
HellermannTyton 319-00300 TREDUX-3/1 Thin Walled Heat Shrink Tubing 3:1
Standard range
Order code: 49-7956
MPN: 319-00300

Despatched within 4 working days - 22 in stock
2+ £3.26
Price per unit Ex VAT
Black 1mm 3mm 3:1 Heat Shrink Tubing 1m +125°C -55°C
HellermannTyton 319-00600 TREDUX-6/2 Thin Walled Heat Shrink Tubing 3:1
HellermannTyton 319-00600 TREDUX-6/2 Thin Walled Heat Shrink Tubing 3:1
Standard range
Order code: 49-7957
MPN: 319-00600

Despatched within 4 working days - 131 in stock
1+ £4.16
Price per unit Ex VAT
Black 2mm 6mm 3:1 Heat Shrink Tubing 1m +125°C -55°C
HellermannTyton 319-01200 TREDUX-12/4 Thin Walled Heat Shrink Tubing 3:1
HellermannTyton 319-01200 TREDUX-12/4 Thin Walled Heat Shrink Tubing 3:1
Standard range
Order code: 49-7958
MPN: 319-01200

Despatched within 4 working days - 51 in stock
1+ £6.02
Price per unit Ex VAT
Black 4mm 12mm 3:1 Heat Shrink Tubing 1m +125°C -55°C
HellermannTyton 319-02400 TREDUX-24/8 Thin Walled Heat Shrink Tubing 3:1
HellermannTyton 319-02400 TREDUX-24/8 Thin Walled Heat Shrink Tubing 3:1
Standard range
Order code: 49-7959
MPN: 319-02400

Despatched within 4 working days - 25 in stock
1+ £10.11
Price per unit Ex VAT
Black 8mm 24mm 3:1 Heat Shrink Tubing 1m +125°C -55°C
HellermannTyton 319-00307 TREDUX-3/1-GNYE Thin Walled Heat Shrink Tubing 3:1
HellermannTyton 319-00307 TREDUX-3/1-GNYE Thin Walled Heat Shrink Tubing 3:1
Standard range
Order code: 49-7960
MPN: 319-00307

Despatched within 4 working days - 22 in stock
1+ £4.50
10+ £4.13
100+ £3.91
Price per unit Ex VAT
Green/Yellow 1mm 3mm 3:1 Heat Shrink Tubing 1m +125°C -55°C
HellermannTyton 319-00607 TREDUX-6/2-GNYE Thin Walled Heat Shrink Tubing 3:1
HellermannTyton 319-00607 TREDUX-6/2-GNYE Thin Walled Heat Shrink Tubing 3:1
Extended range
Order code: 49-7961
MPN: 319-00607

Despatched within 4 working days - 67 in stock
1+ £5.45
Price per unit Ex VAT
Green/Yellow 2mm 6mm 3:1 Heat Shrink Tubing 1m +125°C -55°C
HellermannTyton 319-01207 TREDUX-12/4-GNYE Thin Walled Heat Shrink Tubing 3:1
HellermannTyton 319-01207 TREDUX-12/4-GNYE Thin Walled Heat Shrink Tubing 3:1
Standard range
Order code: 49-7962
MPN: 319-01207

Despatched within 4 working days - 13 in stock
1+ £7.35
Price per unit Ex VAT
Green/Yellow 4mm 12mm 3:1 Heat Shrink Tubing 1m +125°C -55°C
HellermannTyton 319-02407 TREDUX-24/8-GNYE Thin Walled Heat Shrink Tubing 3:1
HellermannTyton 319-02407 TREDUX-24/8-GNYE Thin Walled Heat Shrink Tubing 3:1
Standard range
Order code: 49-7963
MPN: 319-02407

Despatched within 4 working days - 39 in stock
1+ £11.22
10+ £10.29
100+ £10.02
Price per unit Ex VAT
Green/Yellow 8mm 24mm 3:1 Heat Shrink Tubing 1m +125°C -55°C

Trustpilot