HellermannTyton 319-02407 TREDUX-24/8-GNYE Thin Walled Heat Shrink Tubing 3:1

MPN
319-02407
EAN-13
4031026253077
Order Code
49-7963
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £11.98 £11.22
10+ £10.29
100+ £10.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The HellermannTyton 319-02407 is a Heat Shrink Tubing from the TRUDUEX Range. This thin medium wall heat shrink tubing is cut into 1m lengths and securely packed in to display boxes. With a shrink ratio of 3:1, the tubing conforms very well to highly variable substrate dimensions and replaces many differently sized tubing solutions by fitting almost any heat shrink task. Applications: Suitable for the reliable electrical insulation and mechanical protection of cables and wires, above and below ground.
  • Material: Radiation cross-linked polyolefin (PEX)
  • Adhesive: No
  • Shrinkage: 3:1
  • Halogen-free: Yes
  • Shrink temperature: +90°C
  • Supplied dimensions: 24.0mm
  • After shrinkage dimensions: 8.0mm
  • Wall thickness: 1.20mm
  • Operating temperature: -55°C to +125°C
  • Supplied length: 1..0m
  • Supplied in Yellow/Green
  • Type: TREDUX
  • Manufacturer's part: 319-02407 TREDUX-24/8
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Green/Yellow
Maximum Temperature +125°C
Min. temperature -55°C
Shrunk Diameter 8mm
Unshrunk Diameter 24mm

Reviews

Be the first to submit a review

Trustpilot