HellermannTyton Polyester Self-Closing Sleeving, Helagaine Twist-In Series

A range of HellermannTyton Self Closing Sleeving from the Helagaine Twist-In Series. This self closing sleeving has been manufactured form polyester monofilaments.

The self-wrapping feature allows for easy, quick installation and removal of the sleeving even on enclosed components and cables. Helagaine Twist-In gives a quick and easy access to cables and wires for inspection, maintenance and assembly at any time. Helagaine Twist-In covers a wide range of applications and diameters with a small range of sizes. Applications include engineering, electronics and electrical installations.

  • Material: Polyester (PET)
  • Operating temperature: -70°C to +125°C
  • Melting Point: +255°C
  • Flammability: FMVSS 302, Self extinguishing
  • Supplied in lengths of 1m
  • Supplied in Black
  • Available for bundle widths of 5, 8, 13, 19, 25, 29, 32 and 38mm

Please Note: This sleeving will be supplied in one continuous length. For example, an order for 7m of sleeving will result in a single 7m sleeving being supplied, not 7 one-metre lengths.

Description Image Product Buy Pricing (Ex VAT) Sleeve Diameter Colour Length Material Type Maximum Temperature Min. temperature
HellermannTyton 170-01000 Twist-In 05 Helagaine Meshwork Black 5mm
HellermannTyton 170-01000 Twist-In 05 Helagaine Meshwork Black 5mm
Standard range
Order code: 49-7632
MPN: 170-01000

Despatched within 4 working days - 735 in stock
2+ £3.25
Price per unit Ex VAT
5mm Black 1m PET Self-sealing +125°C -70°C
HellermannTyton 170-01001 Twist-In 08 Helagaine Meshwork Black 8mm
HellermannTyton 170-01001 Twist-In 08 Helagaine Meshwork Black 8mm
Standard range
Order code: 49-7634
MPN: 170-01001

Despatched within 4 working days - 347 in stock
2+ £4.12
Price per unit Ex VAT
8mm Black 1m PET Self-sealing +125°C -70°C
HellermannTyton 170-01002 Twist-In 13 Helagaine Meshwork Black 13mm
HellermannTyton 170-01002 Twist-In 13 Helagaine Meshwork Black 13mm
Standard range
Order code: 49-7629
MPN: 170-01002

Despatched within 4 working days - 1,713 in stock
1+ £7.00
Price per unit Ex VAT
13mm Black 1m PET Self-sealing +125°C -70°C
HellermannTyton 170-01004 Twist-In 19 Helagaine Meshwork Black 19mm
HellermannTyton 170-01004 Twist-In 19 Helagaine Meshwork Black 19mm
Standard range
Order code: 49-7630
MPN: 170-01004

Despatched within 4 working days - 1,678 in stock
1+ £8.82
Price per unit Ex VAT
19mm Black 1m PET Self-sealing +125°C -70°C
HellermannTyton 170-01005 Twist-In 25 Helagaine Meshwork Black 25mm
HellermannTyton 170-01005 Twist-In 25 Helagaine Meshwork Black 25mm
Standard range
Order code: 49-7631
MPN: 170-01005

Despatched within 4 working days - 265 in stock
1+ £12.78
Price per unit Ex VAT
25mm Black 1m PET Self-sealing +125°C -70°C
HellermannTyton 170-01006 Twist-In 29 Helagaine Meshwork Black 29mm
HellermannTyton 170-01006 Twist-In 29 Helagaine Meshwork Black 29mm
Standard range
Order code: 49-7633
MPN: 170-01006

Despatched within 4 working days - 41 in stock
1+ £13.94
Price per unit Ex VAT
29mm Black 1m PET Self-sealing +125°C -70°C
HellermannTyton 170-01007 Twist-In 32 Helagaine Meshwork Black 32mm
HellermannTyton 170-01007 Twist-In 32 Helagaine Meshwork Black 32mm
Standard range
Order code: 49-7635
MPN: 170-01007

Despatched within 4 working days - 19 in stock
1+ £12.94
10+ £11.75
100+ £11.39
Price per unit Ex VAT
32mm Black 1m PET Self-sealing +125°C -70°C
HellermannTyton 170-01008 Twist-In 38 Helagaine Meshwork Black 38mm
HellermannTyton 170-01008 Twist-In 38 Helagaine Meshwork Black 38mm
Standard range
Order code: 49-7636
MPN: 170-01008

Despatched within 4 working days - 355 in stock
1+ £14.11
Price per unit Ex VAT
38mm Black 1m PET Self-sealing +125°C -70°C

Trustpilot