HellermannTyton 170-01000 Twist-In 05 Helagaine Meshwork Black 5mm

MPN
170-01000
EAN-13
4031026404219
Order Code
49-7632
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 735 in stock

The HellermannTyton 170-01000 Twist-In 05 is a Self Closing Sleeving from the Helagaine Twist-In Series. This self closing sleeving has been manufactured form polyester monofilaments.

The self-wrapping feature allows for easy, quick installation and removal of the sleeving even on enclosed components and cables. Helagaine Twist-In gives a quick and easy access to cables and wires for inspection, maintenance and assembly at any time. Helagaine Twist-In covers a wide range of applications and diameters with a small range of sizes. Applications include engineering, electronics and electrical installations.


  • Self sealing
  • Material: Polyester (PET)
  • Material: Polyamide 6.6
  • Specification: Threaded hose connection
  • Operating temperature: -70°C to +125°C
  • Fire protection properties: in accordance with FMVSS 302
  • Bundle area min: 4mm
  • Bundle area max: 5mm
  • Supplied in lengths of 1m
  • Supplied in Black
  • Type: Helagaine Twist-In Series
  • Manufacturer's part: 170-01000 Twist-In 05

This sleeving will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of sleeving will result in a single 7-metre sleeving being supplied, not 7 one-metre lengths.
Sleeve Diameter 5mm
Colour Black
Length 1m
Material PET
Type Self-sealing
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot