HellermannTyton Non-Metallic Conduit, Flame Retardant, HG-FR Range

A range of HellermannTyton HelaGuard Non-Metallic Conduit from the HG-FR Range. The conduit is highly flame retardant, highly flexible and has a high fatigue life. Ideal for applications in railway vehicles, railway tunnels, underground stations and public buildings, where high fire protection is required.

  • Highly flame retardant (UL94 V0)
  • Low smoke, low toxicity
  • Highly flexible and high fatigue life
  • Abrasion resistant
  • High impact strength, recovers if crushed
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Material: Polyamide 6, Flame retardant (PA6-FR)
  • Operating temperature: -40°C to +120°C
  • Operating Temperature Moving: -20°C to +100°C
  • Flammability: UL94 V0
  • Supplied in Black (UV resistant)
  • Available in lengths of 13, 16, 21, 28, 34, 42 and 54mm
Please Note: This conduit will be supplied in one continuous length. For example, an order for 7m of conduit will result in a single 7m conduit being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Bending radius Internal Diameter Diameter Type Colour Length Material Maximum Temperature Min. temperature
HellermannTyton 166-11401 HG-FR13 PA6 Flame Retardant Conduit 13mm
HellermannTyton 166-11401 HG-FR13 PA6 Flame Retardant Conduit 13mm
Standard range
Order code: 49-7413
MPN: 166-11401

Despatched within 4 working days - 53 in stock
2+ £3.03
Price per unit Ex VAT
STRONG25mm/STRONG 13mm Conduit Black n/a Polyamide 6 +120°C -40°C
HellermannTyton 166-11402 HG-FR16 PA6 Flame Retardant Conduit 16mm
HellermannTyton 166-11402 HG-FR16 PA6 Flame Retardant Conduit 16mm
Order code: 49-7414
MPN: 166-11402
2+ £3.06
Price per unit Ex VAT
16mm 16mm Conduit Black n/a Polyamide 6 +120°C -40°C

Trustpilot